7X-1.8432MBB-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TXC CORPORATION
In Stock: 0
Unit Price: $16.13000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $8.32091
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
7X_3.2mm SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7X-1.8432MBB-T

DigiKey Part Number
887-1213-2-ND - Tape & Reel (TR)
887-1213-1-ND - Cut Tape (CT)
887-1213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7X-1.8432MBB-T
Description
XTAL OSC XO 1.8432MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7X-1.8432MBB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
1.8432 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.23000$15.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.36947$28,108.41
Manufacturers Standard Package