7V25080008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.42107
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.33491
Datasheet

Direct


Raltron Electronics
In Stock: 2,968
Unit Price: $1.72000
Datasheet

Similar


Abracon LLC
In Stock: 10,587
Unit Price: $4.76000
Datasheet

Similar


Aker Technology Corp
In Stock: 6,483
Unit Price: $3.20000
Datasheet

Similar


ECS Inc.
In Stock: 38,250
Unit Price: $3.37000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $2.52111
Datasheet

Similar


EPSON
In Stock: 500
Unit Price: $8.62000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $2.36354
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.84695

Parametric Equivalent


KYOCERA AVX
In Stock: 8,707
Unit Price: $5.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.83000
Datasheet
7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V25080008

DigiKey Part Number
7V25080008-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V25080008
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.