
7V-48.000MAHJ-T | |
---|---|
DigiKey Part Number | 887-2587-2-ND - Tape & Reel (TR) 887-2587-1-ND - Cut Tape (CT) 887-2587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-48.000MAHJ-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-48.000MAHJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.70500 | $47.05 |
50 | $4.26640 | $213.32 |
100 | $4.08990 | $408.99 |
500 | $3.70744 | $1,853.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.86112 | $8,583.36 |