7V-36.000MAHE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $4.48252
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $5.83000
Datasheet
7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-36.000MAHE-T

DigiKey Part Number
7V-36.000MAHE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-36.000MAHE-T
Description
CRYSTAL 36.0000MHZ 12PF SMD
Customer Reference
Detailed Description
36 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-36.000MAHE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
36 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.