
7V-32.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1816-2-ND - Tape & Reel (TR) 887-1816-1-ND - Cut Tape (CT) 887-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-32.000MAAV-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-32.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-32.000MAAV-T | TXC CORPORATION | 269 | 887-1998-1-ND | $6.41000 | Similar |
| 7M-32.000MAHV-T | TXC CORPORATION | 4,661 | 887-2568-1-ND | $5.02000 | Parametric Equivalent |
| 7V-32.000MEEV-T | TXC CORPORATION | 5,912 | 887-7V-32.000MEEV-TCT-ND | $4.85000 | Parametric Equivalent |
| QT325G-32.000MAHV-T | QST | 1,478 | 4981-QT325G-32.000MAHV-TCT-ND | $3.12000 | Parametric Equivalent |
| RH100-32.000-8-F-2030-EXT-TR | Raltron Electronics | 3,000 | 2151-RH100-32.000-8-F-2030-EXT-TRCT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| 250 | $4.14660 | $1,036.65 |
| 500 | $3.97494 | $1,987.47 |
| 1,000 | $3.81050 | $3,810.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.56388 | $10,691.64 |
| 6,000 | $3.41661 | $20,499.66 |
| 9,000 | $3.33337 | $30,000.33 |
| 15,000 | $3.23142 | $48,471.30 |
| 21,000 | $3.16602 | $66,486.42 |

