
7V-32.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1470-2-ND - Tape & Reel (TR) 887-1470-1-ND - Cut Tape (CT) 887-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-32.000MAAE-T |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-32.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.31900 | $53.19 |
| 25 | $5.03480 | $125.87 |
| 50 | $4.82600 | $241.30 |
| 100 | $4.62620 | $462.62 |
| 250 | $4.37484 | $1,093.71 |
| 500 | $4.19378 | $2,096.89 |
| 1,000 | $4.02040 | $4,020.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.76016 | $11,280.48 |
| 6,000 | $3.60479 | $21,628.74 |
| 9,000 | $3.51698 | $31,652.82 |
| 15,000 | $3.40942 | $51,141.30 |
| 21,000 | $3.34043 | $70,149.03 |

