
7V-31.250MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-31.250MDDE-TTR-ND - Tape & Reel (TR) 887-7V-31.250MDDE-TCT-ND - Cut Tape (CT) 887-7V-31.250MDDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-31.250MDDE-T |
Description | CRYSTAL 31.2500MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31.25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-31.250MDDE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 31.25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.50400 | $175.20 |
| 100 | $3.35850 | $335.85 |
| 250 | $3.17612 | $794.03 |
| 500 | $3.04458 | $1,522.29 |
| 1,000 | $2.91863 | $2,918.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72965 | $8,188.95 |
| 6,000 | $2.61682 | $15,700.92 |
| 9,000 | $2.55302 | $22,977.18 |
| 15,000 | $2.47489 | $37,123.35 |
| 21,000 | $2.42477 | $50,920.17 |
| 30,000 | $2.37276 | $71,182.80 |


