7V-25.000MDIJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.91365
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.74023
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 937
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 473
Unit Price: $1.48000
Datasheet
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MDIJ-T

DigiKey Part Number
887-7V-25.000MDIJ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-25.000MDIJ-T
Description
3.2X2.5 GLASS SEAL MHZ QUARTZ XT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MDIJ-TTXC CORPORATION07M-25.000MDIJ-T-ND$3.91365Parametric Equivalent
7V-25.000MEIJ-TTXC CORPORATION0887-7V-25.000MEIJ-TTR-ND$2.74023Parametric Equivalent
EA2532QA18-25.000M TREcliptek9372773-EA2532QA18-25.000MCT-ND$4.03000Parametric Equivalent
RH100-25.000-18-F-1020-EXT-TRRaltron Electronics4732151-RH100-25.000-18-F-1020-EXT-TRCT-ND$1.48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.45902$7,377.06
6,000$2.39655$14,379.30
9,000$2.36529$21,287.61
15,000$2.33064$34,959.60
21,000$2.31039$48,518.19
30,000$2.29091$68,727.30
Manufacturers Standard Package