7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.000MDIQ-T

DigiKey Part Number
887-7V-24.000MDIQ-TTR-ND - Tape & Reel (TR)
887-7V-24.000MDIQ-TCT-ND - Cut Tape (CT)
887-7V-24.000MDIQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-24.000MDIQ-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-24.000MDIQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.61000$4.61
10$4.04200$40.42
25$3.82280$95.57
50$3.66320$183.16
100$3.51180$351.18
250$3.32112$830.28
500$3.18364$1,591.82
1,000$3.05185$3,051.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.85423$8,562.69
6,000$2.73628$16,417.68
9,000$2.66956$24,026.04
15,000$2.58788$38,818.20
21,000$2.53546$53,244.66
30,000$2.48108$74,432.40
Manufacturers Standard Package