Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-24.000MDHJ-T | |
|---|---|
DigiKey Part Number | 887-7V-24.000MDHJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-24.000MDHJ-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-24.000MEIJ-T | TXC CORPORATION | 0 | 7M-24.000MEIJ-T-ND | $3.91365 | Parametric Equivalent |
| CX3225GB24000P0HPQCC | KYOCERA AVX | 10,625 | 478-CX3225GB24000P0HPQCCCT-ND | $5.34000 | Parametric Equivalent |
| EA2532LA18-24.000M TR | Ecliptek | 2,780 | 2773-EA2532LA18-24.000MCT-ND | $4.03000 | Parametric Equivalent |
| FA-238 24.0000MA-C | EPSON | 0 | FA-23824.0000MA-C-ND | $6.62650 | Parametric Equivalent |
| FA-238 24.0000MA30X-C | EPSON | 0 | FA-23824.0000MA30X-C-ND | $6.62650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53222 | $7,596.66 |






