Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7V-20.000MAGJ-T | |
|---|---|
DigiKey Part Number | 7V-20.000MAGJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-20.000MAGJ-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-20.000MAGJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35E20M00000 | CTS-Frequency Controls | 1,434 | 110-403I35E20M00000CT-ND | $3.54000 | Similar |
| 425F39B020M0000 | CTS-Frequency Controls | 0 | 425F39B020M0000-ND | $2.72965 | Similar |
| 425F39E020M0000 | CTS-Frequency Controls | 0 | 425F39E020M0000-ND | $2.72965 | Similar |
| 403I35D20M00000 | CTS-Frequency Controls | 0 | CTX1222TR-ND | $2.38730 | Parametric Equivalent |
| CX3225GB20000P0HPSHH | KYOCERA AVX | 0 | 478-CX3225GB20000P0HPSHHTR-ND | $2.91326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48572 | $7,457.16 |




