7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-16.000MAHJ-T

DigiKey Part Number
887-2577-2-ND - Tape & Reel (TR)
887-2577-1-ND - Cut Tape (CT)
887-2577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-16.000MAHJ-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.68700$36.87
25$3.48800$87.20
50$3.34360$167.18
100$3.20480$320.48
250$3.03052$757.63
500$2.90522$1,452.61
1,000$2.78509$2,785.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.60472$7,814.16
6,000$2.49703$14,982.18
9,000$2.43614$21,925.26
15,000$2.36159$35,423.85
21,000$2.31375$48,588.75
30,000$2.26411$67,923.30
36,000$2.23917$80,610.12
Manufacturers Standard Package