Similar
Similar

7V-14.31818MAAV-T | |
|---|---|
DigiKey Part Number | 7V-14.31818MAAV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-14.31818MAAV-T |
Description | CRYSTAL 14.31818MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-14.31818MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-14.31818MAAQ-T | TXC CORPORATION | 0 | 887-7V-14.31818MAAQ-TTR-ND | $2.24200 | Similar |
| 7V-14.31818MEEV-T | TXC CORPORATION | 0 | 887-7V-14.31818MEEV-TTR-ND | $2.74023 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48572 | $7,457.16 |


