
7V-10.000MAAV-T | |
---|---|
DigiKey Part Number | 887-1791-2-ND - Tape & Reel (TR) 887-1791-1-ND - Cut Tape (CT) 887-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-10.000MAAV-T |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-10.000MAAV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.52300 | $35.23 |
25 | $3.33240 | $83.31 |
50 | $3.19400 | $159.70 |
100 | $3.06230 | $306.23 |
250 | $2.89600 | $724.00 |
500 | $2.77616 | $1,388.08 |
1,000 | $2.66124 | $2,661.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.48889 | $7,466.67 |
6,000 | $2.38599 | $14,315.94 |
9,000 | $2.32780 | $20,950.20 |
15,000 | $2.25654 | $33,848.10 |
21,000 | $2.21083 | $46,427.43 |
30,000 | $2.16340 | $64,902.00 |
36,000 | $2.13956 | $77,024.16 |