
7R-25.000MAAJ-T | |
---|---|
DigiKey Part Number | 887-7R-25.000MAAJ-TTR-ND - Tape & Reel (TR) 887-7R-25.000MAAJ-TCT-ND - Cut Tape (CT) 887-7R-25.000MAAJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7R-25.000MAAJ-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.85900 | $38.59 |
25 | $3.64880 | $91.22 |
50 | $3.49960 | $174.98 |
100 | $3.35420 | $335.42 |
250 | $3.17208 | $793.02 |
500 | $3.04070 | $1,520.35 |
1,000 | $2.91491 | $2,914.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.72616 | $8,178.48 |
6,000 | $2.61348 | $15,680.88 |
9,000 | $2.54976 | $22,947.84 |
15,000 | $2.47172 | $37,075.80 |
21,000 | $2.42167 | $50,855.07 |
30,000 | $2.36973 | $71,091.90 |