
7R-24.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-7R-24.000MAAV-TTR-ND - Tape & Reel (TR) 887-7R-24.000MAAV-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-24.000MAAV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-24.000MAAV-T | TXC CORPORATION | 7,841 | 887-8Q-24.000MAAV-TCT-ND | $6.41000 | Similar |
| 8Z-24.000MAAV-T | TXC CORPORATION | 4,921 | 887-1992-1-ND | $5.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.50400 | $175.20 |
| 100 | $3.35850 | $335.85 |
| 250 | $3.17612 | $794.03 |
| 500 | $3.04458 | $1,522.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72965 | $8,188.95 |

