7Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7Q-26.000MBS-T

DigiKey Part Number
887-1544-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7Q-26.000MBS-T
Description
XTAL OSC VCTCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.