7M24070029 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 4,244
Unit Price: $3.21000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.73313
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.73313
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Aker Technology Corp
In Stock: 6,671
Unit Price: $3.46000
Datasheet

Similar


ECS Inc.
In Stock: 2,854
Unit Price: $3.95000
Datasheet

Similar


ECS Inc.
In Stock: 2,933
Unit Price: $3.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.97472

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.97472

Similar


Diodes Incorporated
In Stock: 3,606
Unit Price: $4.28000
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: $3.01395
Datasheet

Similar


IQD Frequency Products
In Stock: 1,398
Unit Price: $6.17000
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M24070029

DigiKey Part Number
7M24070029-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M24070029
Description
CRYSTAL 24.0000MHZ 9PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
Operating Mode
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.