7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-50.000MAAE-T

DigiKey Part Number
887-2385-2-ND - Tape & Reel (TR)
887-2385-1-ND - Cut Tape (CT)
887-2385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-50.000MAAE-T
Description
CRYSTAL 50.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-50.000MAAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$4.20400$42.04
25$3.97080$99.27
50$3.80820$190.41
100$3.65060$365.06
250$3.45224$863.06
500$3.30952$1,654.76
1,000$3.17257$3,172.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.96713$8,901.39
6,000$2.84448$17,066.88
9,000$2.77514$24,976.26
15,000$2.69023$40,353.45
21,000$2.63575$55,350.75
30,000$2.57923$77,376.90
Manufacturers Standard Package