
7M-50.000MAAE-T | |
---|---|
DigiKey Part Number | 887-2385-2-ND - Tape & Reel (TR) 887-2385-1-ND - Cut Tape (CT) 887-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-50.000MAAE-T |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-50.000MAAE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.20400 | $42.04 |
25 | $3.97080 | $99.27 |
50 | $3.80820 | $190.41 |
100 | $3.65060 | $365.06 |
250 | $3.45224 | $863.06 |
500 | $3.30952 | $1,654.76 |
1,000 | $3.17257 | $3,172.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.96713 | $8,901.39 |
6,000 | $2.84448 | $17,066.88 |
9,000 | $2.77514 | $24,976.26 |
15,000 | $2.69023 | $40,353.45 |
21,000 | $2.63575 | $55,350.75 |
30,000 | $2.57923 | $77,376.90 |