
7M-48.000MAAJ-T | |
---|---|
DigiKey Part Number | 887-1140-2-ND - Tape & Reel (TR) 887-1140-1-ND - Cut Tape (CT) 887-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-48.000MAAJ-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-48.000MAAJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.14400 | $71.44 |
25 | $6.75600 | $168.90 |
50 | $6.47680 | $323.84 |
100 | $6.20920 | $620.92 |
250 | $5.87216 | $1,468.04 |
500 | $5.62914 | $2,814.57 |
1,000 | $5.39643 | $5,396.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.04727 | $15,141.81 |
6,000 | $4.83891 | $29,033.46 |
9,000 | $4.72110 | $42,489.90 |
15,000 | $4.57684 | $68,652.60 |