7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-40.000MAAJ-T

DigiKey Part Number
887-1139-2-ND - Tape & Reel (TR)
887-1139-1-ND - Cut Tape (CT)
887-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-40.000MAAJ-T
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-40.000MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.33000$7.33
10$6.36300$63.63
25$6.01600$150.40
50$5.76740$288.37
100$5.52860$552.86
250$5.22864$1,307.16
500$5.01214$2,506.07
1,000$4.80494$4,804.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.49399$13,481.97
6,000$4.30837$25,850.22
9,000$4.20347$37,831.23
15,000$4.07497$61,124.55
Manufacturers Standard Package