
7M-32.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1913-2-ND - Tape & Reel (TR) 887-1913-1-ND - Cut Tape (CT) 887-1913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-32.000MAAE-T |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-32.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-32.000MAAE-T | TXC CORPORATION | 1,601 | 887-2395-1-ND | $6.41000 | Similar |
| 7M-32.000MAHE-T | TXC CORPORATION | 31,673 | 887-1789-1-ND | $7.32000 | Parametric Equivalent |
| RH100-32.000-12-F-3030-TR | Raltron Electronics | 5,541 | 2151-RH100-32.000-12-F-3030-TRCT-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.97600 | $99.40 |
| 50 | $3.81320 | $190.66 |
| 100 | $3.65530 | $365.53 |
| 250 | $3.45664 | $864.16 |
| 500 | $3.31376 | $1,656.88 |
| 1,000 | $3.17662 | $3,176.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.97092 | $8,912.76 |
| 6,000 | $2.84812 | $17,088.72 |
| 9,000 | $2.77869 | $25,008.21 |
| 15,000 | $2.69367 | $40,405.05 |
| 21,000 | $2.63912 | $55,421.52 |
| 30,000 | $2.58252 | $77,475.60 |

