30 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-30.000MAHV-T

DigiKey Part Number
887-2567-2-ND - Tape & Reel (TR)
887-2567-1-ND - Cut Tape (CT)
887-2567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-30.000MAHV-T
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,830
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.09060$9,271.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.02000$5.02
10$4.37400$43.74
25$4.13720$103.43
50$3.96600$198.30
100$3.80240$380.24
250$3.59608$899.02
500$3.44712$1,723.56
1,000$3.30455$3,304.55
Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$4.37400$43.74
50$3.96600$198.30
100$3.80240$380.24
500$3.44712$1,723.56
1,000$3.30455$3,304.55
* All Digi-Reel orders will add a $55.00 reeling fee.