
7M-27.000MAAJ-T | |
---|---|
DigiKey Part Number | 887-1134-2-ND - Tape & Reel (TR) 887-1134-1-ND - Cut Tape (CT) 887-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-27.000MAAJ-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-27.000MAAJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.34700 | $63.47 |
25 | $6.00040 | $150.01 |
50 | $5.75260 | $287.63 |
100 | $5.51450 | $551.45 |
250 | $5.21528 | $1,303.82 |
500 | $4.99934 | $2,499.67 |
1,000 | $4.79268 | $4,792.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.48252 | $13,447.56 |
6,000 | $4.29738 | $25,784.28 |
9,000 | $4.19275 | $37,734.75 |
15,000 | $4.06457 | $60,968.55 |