
7M-20.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1780-2-ND - Tape & Reel (TR) 887-1780-1-ND - Cut Tape (CT) 887-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-20.000MAHE-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-20.000MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.35500 | $63.55 |
| 25 | $6.00840 | $150.21 |
| 50 | $5.76000 | $288.00 |
| 100 | $5.52160 | $552.16 |
| 250 | $5.22196 | $1,305.49 |
| 500 | $5.00574 | $2,502.87 |
| 1,000 | $4.79881 | $4,798.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.48825 | $13,464.75 |
| 6,000 | $4.30287 | $25,817.22 |
| 9,000 | $4.19811 | $37,782.99 |
| 15,000 | $4.06977 | $61,046.55 |

