Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-18.432MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-18.432MAAJ-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D18M43200 | CTS-Frequency Controls | 75 | CTX1221CT-ND | $6.17000 | Similar |
| FA-238 18.4320MB-C3 | EPSON | 1,354 | SER3687CT-ND | $8.63000 | Similar |
| FA-238 18.4320MD-G3 | EPSON | 0 | FA-23818.4320MD-G3-ND | $6.62652 | Similar |
| FH1840004 | Diodes Incorporated | 0 | FH1840004TR-ND | $2.97092 | Similar |
| CX3225SB18432P0FPQCC | KYOCERA AVX | 2,990 | 478-CX3225SB18432P0FPQCCCT-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.48825 | $13,464.75 |






