
7M-12.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-2553-2-ND - Tape & Reel (TR) 887-2553-1-ND - Cut Tape (CT) 887-2553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-12.000MAHV-T |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-12.000MAHQ-T | TXC CORPORATION | 5,378 | 887-2588-1-ND | $6.41000 | Similar |
| ABM8N-12.0000MHZ-8-D2Y-T3 | Abracon LLC | 1,000 | 535-ABM8N-12.0000MHZ-8-D2Y-T3CT-ND | $4.85000 | Parametric Equivalent |
| ECS-120-8-33-JGN-TR | ECS Inc. | 183,498 | XC2613CT-ND | $3.37000 | Parametric Equivalent |
| ECS-120-8-33-JGN-TR3 | ECS Inc. | 52,537 | 50-ECS-120-8-33-JGN-TR3CT-ND | $2.96000 | Parametric Equivalent |
| J32SMX-K-F-G-I-12M0 | Jauch Quartz | 3,000 | 1908-J32SMX-K-F-G-I-12M0CT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.80240 | $380.24 |
| 250 | $3.59608 | $899.02 |
| 500 | $3.44712 | $1,723.56 |
| 1,000 | $3.30455 | $3,304.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.09060 | $9,271.80 |
| 6,000 | $2.96288 | $17,777.28 |
| 9,000 | $2.89065 | $26,015.85 |
| 15,000 | $2.80221 | $42,033.15 |
| 21,000 | $2.74548 | $57,655.08 |
| 30,000 | $2.68662 | $80,598.60 |

