
7L-32.000MBH-T | |
|---|---|
DigiKey Part Number | 887-7L-32.000MBH-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7L-32.000MBH-T |
Description | XTAL OSC TCXO 32.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Absolute Pull Range (APR) ±7ppm |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.36254 | $49,087.62 |

