
FlexiBlock 12V 100Ah Pro w/ Self – Heating | |
|---|---|
DigiKey Part Number | 6155-FlexiBlock12V100AhProw/Self–Heating-ND |
Manufacturer | |
Manufacturer Product Number | FlexiBlock 12V 100Ah Pro w/ Self – Heating |
Description | A10004302A1 |
Customer Reference | |
Detailed Description | Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,620.37000 | $5,620.37 |

