New at DigiKey
Lithium-Ion Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FlexiBlock 24V 50Ah Pro w/ Self – Heating

DigiKey Part Number
6155-FlexiBlock24V50AhProw/Self–Heating-ND
Manufacturer
Manufacturer Product Number
FlexiBlock 24V 50Ah Pro w/ Self – Heating
Description
A10004102A1
Customer Reference
Detailed Description
Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Size / Dimension
15.50" L x 7.04" H x 7.42" W (393.7mm x 178.8mm x 188.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 4 days from TWS Technology
A separate $391.50 flat rate shipping fee will apply
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$5,567.91000$5,567.91