
FlexiBlock 24V 50Ah Lite w/ Self – Heating | |
|---|---|
DigiKey Part Number | 6155-FlexiBlock24V50AhLitew/Self–Heating-ND |
Manufacturer | |
Manufacturer Product Number | FlexiBlock 24V 50Ah Lite w/ Self – Heating |
Description | A10004002A1 |
Customer Reference | |
Detailed Description | Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Size / Dimension | 15.50" L x 7.04" H x 7.42" W (393.7mm x 178.8mm x 188.4mm) | |
Weight | 27.23 lb (12.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,479.43000 | $5,479.43 |

