
TW-MF-20C | |
---|---|
DigiKey Part Number | 438-TW-MF-20C-ND |
Manufacturer | |
Manufacturer Product Number | TW-MF-20C |
Description | 10-PACK MULTI-COLOR JUMPER WIRES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Assorted Jumper Lead Socket to Pin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | - | |
Contact Finish | - | |
Color | Assorted | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.85000 | $45.85 |