Solderless Breadboard Distribution Strip (No Frame) 3.47" x 3.40" (88.1mm x 86.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Distribution Strip (No Frame) 3.47" x 3.40" (88.1mm x 86.4mm)
OB2-M Back

OB2-M

DigiKey Part Number
438-1176-ND
Manufacturer
Manufacturer Product Number
OB2-M
Description
MODULE SOLDERLESS 5X8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Distribution Strip (No Frame) 3.47" x 3.40" (88.1mm x 86.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bag
Part Status
Active
Type
Distribution Strip (No Frame)
Number of Distribution Buses
1
Number of Tie Points (Total)
40
Size / Dimension
3.47" x 3.40" (88.1mm x 86.4mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$48.10000$48.10
5$41.24000$206.20
10$38.78100$387.81
25$35.94440$898.61
50$34.06160$1,703.08
100$32.37540$3,237.54
250$30.41496$7,603.74
500$29.10954$14,554.77
1,000$27.93962$27,939.62
Manufacturers Standard Package