4700-006LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4700-006MLF

DigiKey Part Number
410-1195-2-ND - Tape & Reel (TR)
410-1195-1-ND - Cut Tape (CT)
410-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4700-006MLF
Description
FILTER LC(PI) 0.1UH/100PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 100pF 10 A Pill, Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
3dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
L = 0.1µH, C = 100pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
Pill, Square
Size / Dimension
0.315" L x 0.090" W (8.00mm x 2.29mm)
Height
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.07000$35.07
10$28.61400$286.14
25$26.38840$659.71
50$24.82120$1,241.06
100$23.34920$2,334.92
250$21.66332$5,415.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.92152$35,843.04
4,000$17.69880$70,795.20
Manufacturers Standard Package