4300-009LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300-009LF

DigiKey Part Number
410-1105-ND
Manufacturer
Manufacturer Product Number
4300-009LF
Description
CAP FEEDTHRU 200V AXIAL
Customer Reference
Detailed Description
Feed Through Capacitor 200V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Tolerance
-
Voltage - Rated
200V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
10dB @ 1GHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.18000$77.18
10$62.97000$629.70
25$58.07480$1,451.87
50$54.63100$2,731.55
100$51.38940$5,138.94
250$47.39588$11,848.97
500$44.57948$22,289.74
1,000$42.90248$42,902.48
Manufacturers Standard Package