4208-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4208-000LF

DigiKey Part Number
410-1087-ND
Manufacturer
Manufacturer Product Number
4208-000LF
Description
FILTER LC(PI) 1500PF CHASSISSIS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 25 A Axial, Bushing - 2 Notched Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tray
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
50dB @ 100MHz ~ 10GHz
Resistance - Channel (Ohms)
-
Current
25 A
Values
C = 1500pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
2000V (2kV)
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing - 2 Notched Leads
Size / Dimension
0.500" Dia x 0.500" L (12.70mm x 12.70mm)
Height
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$308.57000$308.57
10$251.85600$2,518.56
25$232.29240$5,807.31
50$218.49480$10,924.74
100$205.50490$20,550.49
300$203.22227$60,966.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.