2425-018-X5U0-102M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4201-000

DigiKey Part Number
4201-000-ND
Manufacturer
Manufacturer Product Number
4201-000
Description
FILTER LC(PI) 1500PF CHASSISSIS
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
45dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 1500pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
100V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable