
4101-008LF | |
---|---|
DigiKey Part Number | 4101-008LF-ND |
Manufacturer | |
Manufacturer Product Number | 4101-008LF |
Description | FILTER LC(PI) 5500PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 55dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 5500pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.145" Dia x 0.380" L (3.68mm x 9.65mm) | |
Height | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $206.03050 | $20,603.05 |