2425-018-X5U0-102M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 0
Unit Price: $189.47350
Datasheet
2425-018-X5U0-102M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2425-018-X5U0-102M

DigiKey Part Number
2425-018-X5U0-102M-ND
Manufacturer
Manufacturer Product Number
2425-018-X5U0-102M
Description
CAP FEEDTHRU 1000PF 100V AXIAL
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 20 A Axial, Bushing, 1 Turret Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Capacitance
1000 pF
Tolerance
±20%
Voltage - Rated
100V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 85°C
Insertion Loss
20dB @ 100MHz
Temperature Coefficient
X5U
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing, 1 Turret Lead
Size / Dimension
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
Height (Max)
-
Thread Size
8-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable