R2B131350R0J5J0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2B131350R0J5J0

DigiKey Part Number
4244-R2B131350R0J5J0TR-ND - Tape & Reel (TR)
4244-R2B131350R0J5J0CT-ND - Cut Tape (CT)
4244-R2B131350R0J5J0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2B131350R0J5J0
Description
RES SMD 50 OHM 5% 1W 1313
Customer Reference
Detailed Description
50 Ohms ±5% 1W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film
Datasheet
 Datasheet
EDA/CAD Models
R2B131350R0J5J0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0505 (1313 Metric)
Supplier Device Package
Size / Dimension
0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable