
E200N50X4 | |
---|---|
DigiKey Part Number | 4244-E200N50X4-ND |
Manufacturer | |
Manufacturer Product Number | E200N50X4 |
Description | RES SMD 50 OHM 2% 200W |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 200W Chip Resistor RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | - | |
Operating Temperature | -50°C ~ 200°C | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.375" L x 0.250" W (9.53mm x 6.35mm) | |
Height - Seated (Max) | 0.075" (1.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |