E150N50X4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E150N50X4

DigiKey Part Number
4244-E150N50X4-ND
Manufacturer
Manufacturer Product Number
E150N50X4
Description
RES SMD 50 OHM 2% 150W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 150W Chip Resistor RF, High Frequency Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
-
Operating Temperature
-50°C ~ 200°C
Package / Case
-
Supplier Device Package
-
Size / Dimension
0.375" L x 0.250" W (9.53mm x 6.35mm)
Height - Seated (Max)
0.075" (1.91mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,748
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$61.41000$61.41
10$53.25300$532.53
40$49.03800$1,961.52
120$46.02992$5,523.59
280$43.89568$12,290.79
520$42.43137$22,064.31
1,000$40.96729$40,967.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.