
C1A101050R0J4A0 | |
|---|---|
DigiKey Part Number | 4244-C1A101050R0J4A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1A101050R0J4A0 |
Description | RES SMD 50 OHM 5% 1W 1010 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 1W Chip Resistor 0404 (1010 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0404 (1010 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.037" W (1.07mm x 0.94mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

