


AT25FF161A-UUNHD-T | |
---|---|
DigiKey Part Number | 1695-AT25FF161A-UUNHD-TTR-ND - Tape & Reel (TR) 1695-AT25FF161A-UUNHD-TCT-ND - Cut Tape (CT) 1695-AT25FF161A-UUNHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-UUNHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 32µs, 6.5ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.75V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.77x1.74) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $5.41900 | $54.19 |
25 | $5.27160 | $131.79 |
50 | $5.15820 | $257.91 |
100 | $5.04570 | $504.57 |
250 | $4.89408 | $1,223.52 |
500 | $4.77978 | $2,389.89 |
1,000 | $4.66549 | $4,665.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.53536 | $22,676.80 |
10,000 | $4.42139 | $44,213.90 |
15,000 | $4.35555 | $65,333.25 |