Image for XC3500M-20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3500M-20S

DigiKey Part Number
1173-XC3500M-20STR-ND - Tape & Reel (TR)
1173-XC3500M-20SCT-ND - Cut Tape (CT)
1173-XC3500M-20SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC3500M-20S
Description
RF DIR COUPLER 3.3GHZ-3.8GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 20dB 80W Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
20dB
Manufacturer
TTM Technologies, Inc.
Applications
General Purpose
Series
Insertion Loss
0.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
80W
Part Status
Active
Package / Case
Nonstandard
Coupler Type
Standard
Supplier Device Package
SMD
Frequency
3.3GHz ~ 3.8GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.59000$48.59
10$42.06100$420.61
25$39.79520$994.88
100$36.68190$3,668.19
250$34.81544$8,703.86
500$33.49768$16,748.84
1,000$32.25640$32,256.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$25.07558$50,151.16
Manufacturers Standard Package