
X4C45J1-03G | |
---|---|
DigiKey Part Number | 1173-X4C45J1-03GTR-ND - Tape & Reel (TR) 1173-X4C45J1-03GCT-ND - Cut Tape (CT) 1173-X4C45J1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C45J1-03G |
Description | IC RF 5G HYBRID COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.6GHz ~ 5.1GHz 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.6GHz ~ 5.1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $7.68900 | $76.89 |
25 | $7.24760 | $181.19 |
100 | $6.64570 | $664.57 |
250 | $6.28332 | $1,570.83 |
500 | $6.02698 | $3,013.49 |
1,000 | $5.78528 | $5,785.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.34228 | $21,369.12 |
8,000 | $5.13972 | $41,117.76 |
12,000 | $5.02671 | $60,320.52 |