
R2B130850R0J4J0 | |
---|---|
DigiKey Part Number | 1173-1043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2B130850R0J4J0 |
Description | RES SMD 50 OHM 5% 1/2W 1308 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0503 (1308 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | R2B130850R0J4J0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |