
R1B131350R0F5BT | |
|---|---|
DigiKey Part Number | 1173-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1B131350R0F5BT |
Description | RES SMD 50 OHM 1% 1W 1313 |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | R1B131350R0F5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

