cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP503AS

DigiKey Part Number
1173-JP503ASTR-ND - Tape & Reel (TR)
1173-JP503ASCT-ND - Cut Tape (CT)
1173-JP503ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JP503AS
Description
RF DIR COUPLER 2.3GHZ-2.7GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 25W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.3GHz ~ 2.7GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
25W
Isolation
20dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.61000$24.61
10$21.22200$212.22
25$20.05000$501.25
100$18.43890$1,843.89
250$17.47292$4,368.23
500$16.79032$8,395.16
1,000$16.14682$16,146.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.03930$24,078.60
Manufacturers Standard Package